Schneider Electric Odace 2011 Series Ethernet Connector Female, Flush, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 340-764
- Mfr. Part No.:
- S540490
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR372.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.19 |
*price indicative
- RS Stock No.:
- 340-764
- Mfr. Part No.:
- S540490
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP21 | |
| LED | Yes | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 71mm | |
| Series | Odace 2011 | |
| Depth | 56mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP21 | ||
LED Yes | ||
Termination Type IDC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 71mm | ||
Series Odace 2011 | ||
Depth 56mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace data socket mechanism with a fixing frame in anthracite offers reliable data connectivity with a sleek and modern design. It combines functionality and style, making it a perfect fit for contemporary installations.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 2 Port 8 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Odace 2011 Series Ethernet Connector Female, Flush Unshielded 2 Port
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 Unshielded Circular 1 Port 1 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat5 Unshielded Circular 1 Port 1 Way
