Schneider Electric Odace 2011 Series Socket Ethernet Connector, Flush Mount

Subtotal (1 unit)*

MYR609.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR609.18

*price indicative

MY - SEBundle - PDP
RS Stock No.:
428-924
Mfr. Part No.:
S540465
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Gender

Socket

Mounting Type

Flush Mount

Shield Type

Unshielded

Series

Odace 2011

COO (Country of Origin):
CH
The Schneider Electric Odace Wi-Fi repeater, with speeds up to 300Mbps, comes in a sleek anthracite finish. It meets IEEE 802.11 b/g/n standards and has an IP20 ingress protection rating, ensuring reliable performance for indoor use.

EU RoHS Directive
Toxic heavy metal free
Mercury free

Related links