Schneider Electric Odace 2011 Series Socket RJ45 Connector, Flush Mount Straight 2 Port
- RS Stock No.:
- 428-986
- Mfr. Part No.:
- S540410
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR98.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR98.64 |
| 10 + | MYR90.77 |
*price indicative
- RS Stock No.:
- 428-986
- Mfr. Part No.:
- S540410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Socket | |
| Mounting Type | Flush Mount | |
| Number of Ports | 2 | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Socket | ||
Mounting Type Flush Mount | ||
Number of Ports 2 | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace central plate for RJ45 features two sockets and comes in a stylish anthracite finish. With an IK04 impact protection rating, it ensures durability and reliable connectivity in various settings.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Odace 2011 Series Socket RJ45 Connector, Flush Mount Straight 1 Port
- Schneider Electric Unica Series Socket RJ45 Connector, Flush Mount Straight 2 Port
- Schneider Electric Odace 2011 Series Socket Ethernet Connector, Flush Mount Straight 1 Port
- Schneider Electric Odace 2011 Series Socket Ethernet Connector, Flush Mount
- Schneider Electric Odace 2011 Series Push Button Switch IP21D
- Schneider Electric Odace 2011 Series Push Button 250V, IP21D
- Schneider Electric Odace 2011 Series Illuminated Push Button 250V, IP21D
- Schneider Electric Odace 2011 Series Push Button Switch 250V, IP21D

