Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- RS Stock No.:
- 428-797
- Mfr. Part No.:
- NU946454
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR39.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR39.05 | - |
| 10 - 24 | MYR35.90 | 8% |
| 25 + | MYR32.43 | 16% |
*price indicative
- RS Stock No.:
- 428-797
- Mfr. Part No.:
- NU946454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| Orientation | Angled | |
| IP Rating | IP21 | |
| Standards/Approvals | RoHS, REACH, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Series | New Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
Orientation Angled | ||
IP Rating IP21 | ||
Standards/Approvals RoHS, REACH, CHINA RoHS | ||
Hazardous Area Certification No | ||
Series New Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Central Plate is a fixing accessory designed as a mechanism for flush mounting. It features one RJ45 socket and is installed in an inclined direction for improved accessibility.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series Socket Female 10G Straight 1 Port, Repacked
- Schneider Electric New Unica Series Socket Female Cat6 Straight 1 Port, Repacked
- Schneider Electric Odace 2011 Series RJ45 Connector Female, Flush Unshielded Straight 1 Port
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric Unica Series RJ45 Socket Female, Flush Rectangular 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
