RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-504
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR109.50
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR109.50 |
| 10 + | MYR100.73 |
*price indicative
- RS Stock No.:
- 778-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is designed for high-speed data transmission over a 15-meter distance. With RJ45 male connectors on both ends, it ensures reliable network connectivity in various industrial and commercial settings. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in the event of a fire.
Features and Benefits
Cable Length: 15 m provides extended reach for versatile installations.
Connector Type: RJ45 male to male ensures compatibility with standard network devices.
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for reliable performance.
Jacket Colour: Grey for easy identification and integration into existing systems.
Connector Type: RJ45 male to male ensures compatibility with standard network devices.
Jacket Material: Low smoke zero halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for reliable performance.
Jacket Colour: Grey for easy identification and integration into existing systems.
Applications
Data centres
Office networks
Industrial automation systems
Telecommunications
Office networks
Industrial automation systems
Telecommunications
Additional Information
Complies with RoHS for environmental safety
Suitable for use in structured cabling systems
Ideal for high-speed data transmission applications
Suitable for use in structured cabling systems
Ideal for high-speed data transmission applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen

