RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male, 8 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 834-512
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR86.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR86.55 |
| 5 + | MYR83.98 |
*price indicative
- RS Stock No.:
- 834-512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 8m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 8m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Type B RJ45 Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO Ethernet cable is a premium Category 6A product designed for high-speed data transmission at up to 10 Gigabits per second. With an Advanced construction, it enhances performance while ensuring reliable connectivity in demanding environments.
Supports data rates of up to 10Gbits/s for high-speed networking
Constructed with LSZH materials to minimise toxic emissions during fire
S/FTP shielding protects against electromagnetic interference
Snagless connectors prevent damage during installation and transport
Designed for compatibility with previous cable standards like Cat6 and Cat5e
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male White, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Red, S/FTP Low Smoke Zero Halogen

