RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-480
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR109.50
View bulk pricing optionsSubtotal (1 unit)*
MYR137.10
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR137.10 | - |
| 10 + | MYR126.15 | MYR109.50 |
*price indicative
- RS Stock No.:
- 778-480
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, RJ45 Male to Male
The RS PRO 20 m Ethernet Cable is designed for high-performance network connections, featuring RJ45 male connectors on both ends. This cable is Ideal for connecting devices in environments where low smoke emissions are crucial, thanks to its low smoke zero halogen jacket. With superior shielding, it ensures minimal interference and reliable data transmission.
Features and Benefits
Cable Length: 20 m for extended reach in various installations
Connector Type: RJ45 male to male for universal connectivity
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for reduced electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Connector Type: RJ45 male to male for universal connectivity
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for reduced electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Applications
Data centres
Telecommunications
Commercial networking
Industrial automation
Telecommunications
Commercial networking
Industrial automation
Additional Information
Complies with RoHS for environmental safety
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring EN 50173 compliance
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring EN 50173 compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen

