RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Grey, S/FTP Low Smoke Zero Halogen

N
Get a bulk buy discount

Add 10 more to save MYR31.80

View bulk pricing options

Subtotal (1 unit)*

MYR40.04

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR40.04-
10 - 24MYR36.86MYR31.80
25 +MYR32.21MYR195.75

*price indicative

RS Stock No.:
778-489
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 5 m Ethernet Cable Male RJ45


The RS PRO 5 m Ethernet Cable is designed for high-performance networking applications. With male RJ45 connectors on both ends, this cable ensures reliable data transmission and connectivity. The low smoke zero halogen jacket material enhances safety by reducing toxic emissions in case of fire.

Features and Benefits


Cable Length: 5 m for extended reach and flexibility in installations
Connector Type: RJ45 connectors ensure compatibility with a wide range of networking equipment
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference
Colour: Grey jacket for easy identification and aesthetic integration

Applications


Data centres
Office networking
Home networking
Industrial automation

Additional Information


Complies with EIA/TIA 568 and other key standards for reliable performance
RoHS compliant for environmental safety

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy