RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-549
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR70.88
FREE delivery for orders over RM 150.00
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.88 | - |
| 10 + | MYR65.18 | 8% |
*price indicative
- RS Stock No.:
- 778-549
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 10 m Ethernet Cable, RJ45 Male to Male
The RS PRO 10 m Ethernet Cable is designed for high-performance network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. Its low smoke zero halogen jacket ensures safety and environmental compliance.
Features and Benefits
Cable Length: 10 m for extended reach and flexibility in installations
Connector Type: RJ45 male to male for reliable network connections
Jacket Material: Low smoke zero halogen for enhanced safety and reduced toxic emissions
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for assured quality and performance
Jacket Colour: Grey for easy identification and aesthetic integration
Connector Type: RJ45 male to male for reliable network connections
Jacket Material: Low smoke zero halogen for enhanced safety and reduced toxic emissions
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Standards Compliance: Meets EIA/TIA 568 and ISO/IEC 11801 standards for assured quality and performance
Jacket Colour: Grey for easy identification and aesthetic integration
Applications
Data centres
Office networks
Home networking
Industrial automation systems
Office networks
Home networking
Industrial automation systems
Additional Information
Complies with RoHS standards for environmental safety
Tested to IEC 61935-2:2022 for performance verification
Suitable for use in structured cabling systems as per EN 50173-2:2018
Tested to IEC 61935-2:2022 for performance verification
Suitable for use in structured cabling systems as per EN 50173-2:2018
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked

