RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-490
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR109.50
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR109.50 | - |
| 10 + | MYR100.73 | 8% |
*price indicative
- RS Stock No.:
- 778-490
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, Low Smoke Zero Halogen
The RS PRO 15 m Ethernet Cable is designed for high-performance network connectivity, ensuring reliable data transmission in various environments. Its low smoke zero halogen jacket makes it Ideal for use in areas where fire safety is a priority, providing a safer alternative to traditional cables.
Features and Benefits
Cable Length: 15 m for extended reach in installations.
Connector Type: RJ45 connectors on both ends for universal compatibility.
Connector Gender: Male to Male configuration for straightforward connections.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire.
Shield Type: S/FTP shielding for superior protection against electromagnetic interference.
Jacket Colour: Grey for easy identification and aesthetic integration.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Connector Type: RJ45 connectors on both ends for universal compatibility.
Connector Gender: Male to Male configuration for straightforward connections.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire.
Shield Type: S/FTP shielding for superior protection against electromagnetic interference.
Jacket Colour: Grey for easy identification and aesthetic integration.
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance.
Applications
Data centres
Commercial buildings
Industrial automation
Telecommunications
Commercial buildings
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety.
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards.
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen

