RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-495
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR20.71
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR20.71 | - |
| 10 - 24 | MYR19.06 | 7% |
| 25 + | MYR16.65 | 19% |
*price indicative
- RS Stock No.:
- 778-495
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable RJ45
The RS PRO 2 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With male RJ45 connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for environments where fire safety is a priority.
Features and Benefits
Cable Length: 2 m for versatile connectivity options
Connector Type: RJ45 male to male for standard Ethernet connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Black for a professional appearance
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Connector Type: RJ45 male to male for standard Ethernet connections
Jacket Material: Low smoke zero halogen for enhanced safety
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Black for a professional appearance
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance
Applications
Data centres
Office networks
Home networking
Industrial automation systems
Office networks
Home networking
Industrial automation systems
Additional Information
Complies with RoHS for environmental safety
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring EN 50173 compliance
Adheres to ISO/IEC 11801 standards for structured cabling
Suitable for use in environments requiring EN 50173 compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen

