RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Black, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR31.80

View bulk pricing options

Subtotal (1 unit)*

MYR40.04

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR40.04-
10 - 24MYR36.86MYR31.80
25 +MYR32.21MYR195.75

*price indicative

RS Stock No.:
778-484
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 5 m Ethernet Cable, RJ45 Male to Male


The RS PRO 5 m Ethernet Cable is designed for high-performance network connections, featuring RJ45 male connectors on both ends. Ideal for data centres and office environments, this cable ensures reliable and fast data transmission.

Features and Benefits


Cable Length: 5 m: Provides ample reach for various networking setups.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard network devices.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Black: Provides a professional and discreet appearance.

Applications


Data centres
Office networks
Home networking
Industrial automation

Additional Information


Complies with EIA/TIA 568 and other key standards for reliable performance.
RoHS compliant, ensuring environmentally friendly materials.
Suitable for use in environments requiring low smoke emissions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy