RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-543
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR137.10
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR137.10 | - |
| 10 + | MYR126.15 | 7% |
*price indicative
- RS Stock No.:
- 778-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, RJ45 Male to Male
The RS PRO 20 m Ethernet Cable is designed for high-performance networking applications. With RJ45 male connectors on both ends, this cable ensures reliable data transmission over long distances. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
Cable Length: 20 m for extended reach in various installations
Connector Type: RJ45 male to male for secure and universal connectivity
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Compliance: Meets EIA/TIA 568 and ISO/IEC standards for assured quality and performance
Jacket Colour: Black for discreet and professional installations
Connector Type: RJ45 male to male for secure and universal connectivity
Jacket Material: Low smoke zero halogen for improved safety in fire conditions
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Compliance: Meets EIA/TIA 568 and ISO/IEC standards for assured quality and performance
Jacket Colour: Black for discreet and professional installations
Applications
Data centres
Office networking
Industrial automation
Telecommunications
Office networking
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems as per EN 50173-2:2018
Ideal for high-speed data transmission in compliance with TIA-568.2-E:2024
Suitable for use in structured cabling systems as per EN 50173-2:2018
Ideal for high-speed data transmission in compliance with TIA-568.2-E:2024
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen

