RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Black, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR15.17

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR15.17
10 - 24MYR13.97
25 +MYR12.22

*price indicative

RS Stock No.:
778-481
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 1 m Ethernet Cable, RJ45 Male to Male


The RS PRO Ethernet Cable is designed for high-performance network connectivity. With a length of 1 metre, this cable is Ideal for short-distance connections in data centres or office environments. Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings.

Features and Benefits


Cable Length: 1 metre for convenient short-distance connections
Connector Type: RJ45 Male to Male for secure and reliable connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire situations
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Black for a professional and discreet appearance
Standards Compliance: Meets EIA/TIA 568 and other key international standards for assured quality

Applications


Data centres
Office networks
Public buildings

Additional Information


Complies with RoHS standards
Suitable for use in environments requiring low smoke emissions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy