RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Black, S/FTP Low Smoke Zero Halogen

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR70.88

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR70.88-
10 +MYR65.188%

*price indicative

RS Stock No.:
778-502
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

Cable Length

10m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 10 m Ethernet Cable, RJ45 Male to Male


The RS PRO 10 m Ethernet Cable is designed for high-performance network connectivity. With RJ45 male connectors on both ends, this cable ensures reliable data transmission for various networking applications. Its low smoke zero halogen jacket makes it suitable for environments where fire safety is a priority.

Features and Benefits


Cable Length: 10 m for extended reach in installations
Connector Type: RJ45 male to male for standard network connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Compliance: Meets EIA/TIA 568 and other international standards for assured quality

Applications


Data centres
Office networking
Industrial automation
Telecommunications

Additional Information


Complies with RoHS and various international standards including ISO/IEC 11801-1:2017
Suitable for environments requiring low smoke emissions in case of fire

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy