RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-483
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.17
FREE delivery for orders over RM 150.00
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR27.17 |
| 10 - 24 | MYR24.98 |
| 25 + | MYR21.86 |
*price indicative
- RS Stock No.:
- 778-483
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 3 m Ethernet Cable Low Smoke Zero Halogen
The RS PRO 3 m Ethernet Cable is designed for reliable and efficient data transmission in network environments. With a low smoke zero halogen jacket, this cable is Ideal for installations where fire safety is a priority. Its S/FTP shielding ensures minimal interference, making it suitable for high-speed data applications.
Features and Benefits
Cable Length: 3 m for flexible installation options
Connector Type: RJ45 connectors for universal compatibility
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced fire safety
Shield Type: S/FTP shielding for reduced electromagnetic interference
Jacket Colour: Black for a professional appearance
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality
Connector Type: RJ45 connectors for universal compatibility
Connector Gender: Male to Male for straightforward connections
Jacket Material: Low Smoke Zero Halogen for enhanced fire safety
Shield Type: S/FTP shielding for reduced electromagnetic interference
Jacket Colour: Black for a professional appearance
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality
Applications
Data centres
Office networks
Industrial automation
Telecommunications
Office networks
Industrial automation
Telecommunications
Additional Information
Complies with RoHS standards for environmental safety
Adheres to ISO/IEC 11801-1:2017 for structured cabling systems
Adheres to ISO/IEC 11801-1:2017 for structured cabling systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Black, S/FTP Low Smoke Zero Halogen

