Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 600mm W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

MYR398.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR398.62

*price indicative

RS Stock No.:
626-874
Mfr. Part No.:
8MF1064-2UD20-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

600mm

Depth

400mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate is expertly designed for SIVACON applications, offering functionality combined with a sleek aesthetic. Tailored specifically for environments needing effective ventilation, it features integral openings that ensure optimal air flow. The robust construction utilises zinc-plated steel, providing superior durability and corrosion resistance. With its practical dimensions and lightweight design, this product is ideal for both new installations and retrofitting existing setups, making it a versatile choice for professionals in the field. As a testimony to quality, this product is further backed by multiple approvals and certifications, ensuring compliance with industry standards. Users can depend on this reliable component to enhance their electrical systems while maintaining efficiency and performance.

Designed with integrated ventilation openings for enhanced airflow

Constructed from steel with a zinc-plated finish for increased longevity

Lightweight design optimises installation ease and flexibility

Crafted specifically for SIVACON applications, ensuring compatibility

Non-EMC version, allowing for standard application in most environments

Certified under various product approval standards, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy