Siemens 8MF1 Series Enclosure Ventilation, 1 m D, 600mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-554
- Mfr. Part No.:
- 8MF1060-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR770.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR770.52 |
*price indicative
- RS Stock No.:
- 626-554
- Mfr. Part No.:
- 8MF1060-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 600mm | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 600mm | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is a robust and expertly crafted solution designed to meet the demands of contemporary industrial applications. Featuring essential ventilation openings, this product ensures optimal airflow, thereby enhancing performance and longevity. Constructed from high-quality zinc-plated steel, it combines durability with a sleek finish suitable for various environments. With an IP20 protection class, this product is tailored for indoor use, safeguarding against dust and solid foreign objects. Ideal for compact spaces, it measures 600 mm in width and 1,000 mm in depth, making it a versatile choice for modern installations. Whether you are upgrading existing setups or planning new constructions, this top plate exemplifies quality and reliability.
Ventilation openings facilitate efficient airflow
Zinc plating ensures enhanced corrosion resistance
Designed specifically for indoor use, providing optimal protection
Perfectly dimensions for compact installations and versatile applications
Constructed from robust steel, guaranteeing longevity and durability
Offers significant ventilation cross-section to support system performance
Sleek finish complements modern architectural aesthetics
Related links
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
