Siemens 8MF1 Series Enclosure Ventilation, 600 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-799
- Mfr. Part No.:
- 8MF1046-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR355.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR355.87 |
*price indicative
- RS Stock No.:
- 626-799
- Mfr. Part No.:
- 8MF1046-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate combines innovative design with functional versatility. The roof design, equipped with ventilation openings, ensures optimal airflow, making it suitable for various indoor settings. Constructed from durable zinc-plated steel, this product not only enhances the aesthetic appeal but also offers substantial protection against environmental factors. With an impressive width of 400 mm and a depth of 600 mm, this product has been expertly crafted to meet the needs of modern engineering applications. Its IP20 protection class indicates reliable safeguarding against non-solid objects, making it a preferred choice for indoor installations. The thoughtful design reflects siemens commitment to excellence in manufacturing, ensuring that this model delivers functionality as well as visual appeal.
Designed with ventilation openings to enhance airflow
Constructed from robust zinc-plated steel for increased durability
IP20 rated for reliable protection against non-solid objects
Optimised dimensions allow for versatile installation in various environments
Focus on both functionality and aesthetics in its design
Reliable construction to meet demanding specifications
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
