Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-605
- Mfr. Part No.:
- 8MF1044-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR290.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.69 |
*price indicative
- RS Stock No.:
- 626-605
- Mfr. Part No.:
- 8MF1044-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate combines functionality and modern design, suited for applications where ventilation is essential. Crafted with precision, the product is ideal for environments requiring effective airflow while maintaining a compact profile. Designed specifically with ventilation openings, it ensures optimum performance in both indoor and outdoor settings. The surface is zinc-plated, providing durability and corrosion resistance, making it a reliable choice for various electrical installations. Emphasising robust construction and compliance with stringent safety standards, this product delivers peace of mind along with outstanding usability.
Ventilation openings enhance airflow to prevent overheating
Zinc-plated surface ensures long-lasting protection against corrosion
Compact size allows for versatile installation options
Designed for IP20 protection, safeguarding internal components
Mechanical design facilitates easy integration into existing setups
Lightweight construction simplifies handling and installation
Environmentally friendly choice with considerations for external use
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
