Siemens 8MF1 Series Roof Plate, 400 mm D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-579
- Mfr. Part No.:
- 8MF1004-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR589.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR589.92 |
*price indicative
- RS Stock No.:
- 626-579
- Mfr. Part No.:
- 8MF1004-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed for optimal functionality in both residential and commercial applications. With its robust construction and thoughtful features, this product ensures durability and reliability in various environmental conditions. Its unique design includes ventilation openings, making it ideal for maintaining airflow and preventing overheating. Crafted from high-quality zinc-plated steel, this top plate combines aesthetic appeal with unmatched resilience, ensuring longevity and performance. The product's IP20 protection class enhances its suitability for indoor use, while its compact dimensions allow for versatile installation options. Whether you're upgrading existing installations or embarking on new projects, this innovative solution stands out for its practicality and performance.
Ventilation openings enhance airflow and cooling efficiency
Zinc-plated finish provides excellent corrosion resistance
Designed specifically for easy indoor installation
Compact size allows for versatile application in tight spaces
Durable steel construction ensures long-lasting performance
General product approval for reliable quality assurance
Lightweight design simplifies handling and installation
Suitable for a variety of applications within the electrical sector
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
