Siemens 8MF1 Series Roof Plate, 600 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-772
- Mfr. Part No.:
- 8MF1006-2UE20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR517.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR517.24 |
*price indicative
- RS Stock No.:
- 626-772
- Mfr. Part No.:
- 8MF1006-2UE20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is specifically designed for corner cabinets, seamlessly integrating with ventilation requirements to ensure optimum performance. Crafted with a sleek zinc-plated surface, it combines durability and aesthetics, making it an ideal choice for versatile applications. Whether you're looking to enhance an existing installation or set up a new system, this product offers exceptional reliability and ease of use. Its thoughtful design accommodates ventilation openings, crucial for maintaining efficient airflow. The robust steel construction guarantees longevity, making it a strategic investment for any industrial setting.
Designed to fit perfectly in corner installations, optimizing space utilisation
Constructed from high-quality steel for enhanced strength and durability
Zinc plating offers superior corrosion resistance, ensuring longevity
Ventilation openings promote efficient airflow, preventing overheating
IP20 protection class makes it suitable for indoor use
Compatible with a range of cabinets, providing versatility for different configurations
Easy installation process allows for quick setup and integration
Related links
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
