Siemens 8MF1 Series Roof Plate, 600 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-823
- Mfr. Part No.:
- 8MF1006-2UE30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR600.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR600.60 |
*price indicative
- RS Stock No.:
- 626-823
- Mfr. Part No.:
- 8MF1006-2UE30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof design for corner cabinets is engineered with precision, featuring ventilation openings to ensure optimal air circulation. Crafted with zinc-plated steel, this product not only enhances durability but also supports EMC compliance. The thoughtful design caters specifically to corner applications, making it an ideal choice for installations where space-saving solutions are essential. With a protection class rating of IP40, it stands resilient against environmental factors, ensuring long-term performance in various settings. Whether you're upgrading existing installations or embarking on new projects, this product promises to deliver reliable utility and excellence.
Optimised for corner cabinet applications
Constructed from robust zinc-plated steel
Includes ventilation openings for effective airflow
Designed with environmental factors in mind, offering protection class IP40
Ideal for installations requiring compliance with EMC standards
Enhances the aesthetics of your installation with a sleek design
Streamlined for easy access to essential components
Backed by comprehensive support and service resources
Related links
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
