Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-778
- Mfr. Part No.:
- 8MF1008-2UE30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR854.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR854.94 |
*price indicative
- RS Stock No.:
- 626-778
- Mfr. Part No.:
- 8MF1008-2UE30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof top plate designed specifically for corner cabinets. This component not only boasts a robust construction with a zinc-plated finish but is also equipped with strategically designed ventilation openings, ensuring optimal airflow and reducing overheating. With an IP40 protection class, this product is ideal for indoor installations, proving itself essential for applications requiring reliability without compromise. The 800 mm depth enhances its versatility, making it a perfect fit in various settings, while the EMC version ensures compliance with stringent electromagnetic compatibility standards. Designed for seamless integration, this component stands ready to support a range of electrical configurations while maintaining a focus on durability and performance.
Crafted with a durable steel structure for enhanced longevity
Zinc-plated surface offers superior resistance against corrosion
Ventilation openings promote efficient thermal management
Designed specifically for compatibility with corner cubicles
Complies with IP40 protection standards for indoor applications
Designed without cable entry, providing a streamlined structure
No restrictions for outdoor use, ensuring adaptability in diverse environments
Suitable for environments requiring strict EMC compliance
Related links
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
