Siemens 8MF1 Series Roof Plate, 1 m D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-574
- Mfr. Part No.:
- 8MF1000-2UE30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,000.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.30 |
*price indicative
- RS Stock No.:
- 626-574
- Mfr. Part No.:
- 8MF1000-2UE30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate features ventilation openings that ensure optimal airflow and maintain a safe environment within the installation. Designed to fit seamlessly into your existing infrastructure, the protection class IP40 guarantees reliable performance against dust and moisture, making it suitable for internal use. The robust zinc-plated steel construction provides not only durability but also an appealing aesthetic to enhance the overall setup. This exceptional component supports a structured electrical environment while adding convenience and efficiency to your deployment, perfectly exemplifying cutting-edge engineering .
Ventilation openings enhance airflow and prevent overheating
Zinc-plated finish offers resistance to corrosion and prolongs lifespan
IP40 protection class safeguards against dust ingress
Suitable for internal use, ensuring safety in diverse environments
Designed specifically for corner cubicles, optimising space utilisation
Mechanical design involves standardised depth for easy integration
Support for cable entry through ventilation for efficient wiring
General product approval ensures compliance with industry standards
User-friendly installation enhances overall efficiency and performance
Related links
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
