Siemens 8MF1 Series Roof Plate, 500 mm D, 1m W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

MYR660.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR660.46

*price indicative

RS Stock No.:
626-816
Mfr. Part No.:
8MF1005-2UD20-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Roof Plate

Series

8MF1

Width

1m

Depth

500mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate represents a blend of innovative design and robust functionality, tailored specifically for versatile applications. This product stands out with its integrated ventilation openings, ensuring optimal air circulation while maintaining a sleek zinc-plated finish. Built with practicality in mind, it caters perfectly to environments where durability is essential. It is thoughtfully designed for indoor use, making it an ideal choice for various structural installations. With its considerable width and depth, this top plate does not compromise on strength or resilience. The emphasis on protecting components within is supported by its IP20 protection class, safeguarding against solid foreign objects. This product is a testament to superior engineering , blending quality and reliability.

Designed with integrated ventilation openings for enhanced airflow

Features a zinc-plated surface for corrosion resistance

Constructed from high-quality steel for improved durability

Complies with an IP20 protection class to defend against dust ingress

Optimised for ease of installation in various indoor applications

Offers substantial ventilation cross-section for effective temperature management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy