Siemens 8MF1 Series Roof Plate, 500 mm D, 1m W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

MYR761.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR761.97

*price indicative

RS Stock No.:
626-685
Mfr. Part No.:
8MF1005-2UD30-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Roof Plate

Series

8MF1

Width

1m

Depth

500mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate designed for versatile utilisation in various environments. With its unique design, this model features essential ventilation openings, ensuring optimal airflow and preventing overheating. Built with durability in mind, the steel construction and zinc-plated surface guarantee longevity and remarkable resistance to deterioration. Additionally, it complies with IP40 protection standards, making it suitable for indoor applications while maintaining a sleek and professional appearance. Its thoughtful design accommodates various installation settings, enhancing its usability and adaptability across industries, thus making it a preferred choice for those seeking reliability and efficiency.

Designed with ventilation openings for improved airflow

Constructed from high-quality steel for enhanced durability

Zinc-plated surface provides excellent corrosion resistance

IP40 protection class ensures safety and reliability indoors

Optimised for a wide range of installation scenarios

Compact dimensions allow for space-efficient placement

Compliant with EMC standards for added versatility

Offers a generous ventilation cross-section for effective heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy