Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-585
- Mfr. Part No.:
- 8MF1028-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,453.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,453.43 |
*price indicative
- RS Stock No.:
- 626-585
- Mfr. Part No.:
- 8MF1028-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof assembly designed to provide optimal structural protection without compromising on ventilation. Crafted with robust steel material and featuring zinc plating, this model excels in durability while ensuring compliance with IP40 protection standards. Engineered for top performance, its ventilation openings facilitate airflow, making it an ideal solution for various application environments. With a compact size of 1200 mm in width and 800 mm in depth, this product seamlessly fits into diverse spaces, proving its versatility in design. As part of a trusted line, it stands ready to support various operational needs, ensuring ease of installation and maintenance, backed by robust design principles. This unit is especially suited for indoor environments, where reliability and accessibility are paramount.
Designed with ventilation openings for enhanced airflow
Constructed from high-quality steel for superior durability
Zinc-plated finish offers excellent protection against corrosion
Compact dimensions ensure compatibility with various installation spaces
IP40 rating provides reliable protection from solid objects
Lightweight design simplifies handling and installation tasks
Manufactured for ease of maintenance and long-lasting use
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
