Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 1m W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

MYR1,164.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,164.87

*price indicative

RS Stock No.:
626-776
Mfr. Part No.:
8MF1008-2UD30-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

1m

Depth

800mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate features a robust construction with zinc-plated steel, ensuring durability and protection against wear. Its thoughtful design includes ventilation openings, promoting air circulation to enhance equipment performance. With an IP40 protection class, it’s built to withstand various environmental challenges while maintaining exceptional safety standards. This reliable solution is not only intended for indoor use but also accommodates diverse applications, making it an ideal choice for various sectors. Backed by a comprehensive set of certifications, this product guarantees compliance with the highest industry standards, ensuring that quality is never compromised. Elevate your project specifications with a product that combines style and substance, designed to meet the challenging demands of modern industrial environments.

Ventilation openings promote efficient airflow for enhanced performance

Zinc-plated surface provides added protection against corrosion

IP40 protection class ensures safety in various conditions

Robust construction with steel material offers long-lasting durability

Designed for ease of installation and integration in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy