Siemens 8MF1 Series Enclosure Ventilation, 500 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-531
- Mfr. Part No.:
- 8MF1025-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR834.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR834.66 |
*price indicative
- RS Stock No.:
- 626-531
- Mfr. Part No.:
- 8MF1025-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 500mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is well-suited for industrial applications demanding durability and functionality. Featuring a robust surface that is zinc plated, this product boasts ventilation openings, ensuring optimal air circulation. Its moderate dimensions of 1200 mm in width and 500 mm in depth make it ideal for various setups, while its IP40 protection class provides an extra layer of security against solid objects. With a dedicated focus on quality, this unit stands out as a reliable choice for projects requiring meticulous compliance with safety standards and environmental considerations.
Designed with integrated ventilation for enhanced airflow
Constructed from high-quality steel, ensuring longevity
IP40 rated for reliable protection against dust ingress
Optimised dimensions allow for versatile installation options
Zinc plating adds to its corrosion resistance, prolonging life
Suitable for indoor use, offering flexibility in application
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
