Siemens 8MF1 Series Enclosure Ventilation, 600 mm D, 400mm W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

MYR385.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR385.80

*price indicative

RS Stock No.:
626-714
Mfr. Part No.:
8MF1046-2UD30-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

400mm

Depth

600mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate designed for optimal ventilation, tailored to meet IP40 protection standards. Engineered for precision and performance, this model boasts a practical width of 400 mm and a depth of 600 mm, making it an ideal choice for various industrial applications. With its thoughtful design, featuring zinc plating for durability and longevity, this product ensures superior functionality while adhering to strict quality assurance protocols. Whether utilised in plant construction or electrical installations, it is specifically crafted for environments where reliability and efficiency are paramount.

Designed with ventilation openings to enhance air circulation

Constructed from high-quality steel for long-lasting use

Engineered to meet stringent IP40 protection class requirements

Suitable for indoor use, ensuring versatility in applications

Includes a ventilation cross-section outlet designed for effective airflow management

Offers ease of installation with its user-friendly design

Complies with General Product Approval and various test certifications

Backed by extensive support resources for reliable product guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy