Siemens 8MF1 Series Enclosure Ventilation, 1 m D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-910
- Mfr. Part No.:
- 8MF1040-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR742.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR742.75 |
*price indicative
- RS Stock No.:
- 626-910
- Mfr. Part No.:
- 8MF1040-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate integrates innovative features that cater to modern industrial needs. Its unique configuration includes ventilation openings, ensuring adequate airflow while maintaining durability with its zinc-plated surface. Constructed from high-quality steel, this offering promises resilience against environmental factors, thus extending its operational lifespan. With an IP40 protection class, this unit is suitable for varied installation scenarios, ensuring safety and performance in any commercial setup. Whether you require it for new installations or retrofits, this product stands out as a dependable choice.
Designed specifically to facilitate ventilation for improved thermal management
Manufactured with a zinc-plated finish to enhance corrosion resistance
Provides a spacious ventilation cross section outlet for efficient airflow
Constructed from durable steel to withstand challenging environments
Meets IP40 standards to offer reliable protection against solid objects
Designed for ease of use, eliminating unnecessary complications during installation
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
