Siemens 8MF1 Series Enclosure Ventilation, 1 m D, 600mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-733
- Mfr. Part No.:
- 8MF1060-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR935.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR935.12 |
*price indicative
- RS Stock No.:
- 626-733
- Mfr. Part No.:
- 8MF1060-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 600mm | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 600mm | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed to meet the demanding requirements of modern installations while ensuring maximum durability and efficiency. With a clever roof design that incorporates ventilation openings, it offers enhanced air circulation, making it an ideal choice for environments where overheating could be a concern. Constructed from robust steel and finished with a zinc plating, this model combines strength with aesthetic appeal, ensuring long-lasting performance without compromising on style. Recognised for its IP40 protection class, this product delivers reliable ingress protection, suitable for a variety of applications, without the risk of external elements affecting its integrity. It is particularly suited for indoor use, promising a harmonious balance of functional prowess and design excellence. Importantly, this model comes with comprehensive support and documentation available online, empowering users with all the necessary resources for seamless integration.
Engineered for superior air flow management
Constructed with premium-grade steel for increased longevity
Zinc plating enhances resistance to corrosion
IP40 rating ensures effective protection against dust ingress
Optimised for use in controlled indoor environments
Comes with robust support documentation and resources online
Lightweight design facilitates ease of installation and handling
Related links
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
