Siemens 8MF1 Series Enclosure Ventilation, 500 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-841
- Mfr. Part No.:
- 8MF1025-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR723.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR723.51 |
*price indicative
- RS Stock No.:
- 626-841
- Mfr. Part No.:
- 8MF1025-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 500mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is engineered for superior ventilation, making it an ideal choice for environments requiring optimal air circulation. This component is essential for maintaining effective airflow management, ensuring equipment operates efficiently and safely. With its robust design in zinc plating and IP20 protection class, it is well-suited for interior applications that demand reliability. Its precise dimensions allow for streamlined integration into various systems, while the additional features, such as integrated ventilation openings, enhance its functionality. This product is not just about aesthetics; it's crafted for performance and durability, aligning perfectly with the rigorous demands of industrial use.
Designed specifically for effective ventilation
Constructed with durable zinc plating for enhanced longevity
IP20 protection ensures reliable operation in suitable environments
Optimised width and depth facilitate seamless installation
Ventilation cross-section maximises airflow efficiency
Tailored for indoor applications, eliminating concerns for external weathering
Offers compatibility with various industrial systems for versatile use
Manufactured from high-quality steel for sturdiness and reliability
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
