Siemens 8MF1 Series Enclosure Ventilation, 1 m D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-701
- Mfr. Part No.:
- 8MF1020-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,346.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,346.56 |
*price indicative
- RS Stock No.:
- 626-701
- Mfr. Part No.:
- 8MF1020-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted data sheet solution exemplifies innovation and functionality, making it an ideal choice for various applications. Designed with customer needs in mind, it offers essential features such as effective ventilation and a sturdy zinc-plated surface, ensuring durability and reliability. With a width of 1200 mm and a depth of 1000 mm, the top plate accommodates substantial cable management, simplifying installation and maintenance. The IP20 protection class adds an extra layer of security, safeguarding the internal components against dust and foreign particles. This product is suitable for indoor use and leaves a minimal environmental footprint, positioning it as a valuable choice for conscientious users seeking quality and performance in equal measure.
Incorporates ventilation openings for enhanced air flow
Metallic design ensures strength and durability
Lightweight at 14.2 kg, facilitating easier installation
IP20 protection class defends against dust ingress
Sustainable choice with minimal environmental impact
No cable entry simplifies product configuration
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
