Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-891
- Mfr. Part No.:
- 8MF1024-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR731.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR731.00 |
*price indicative
- RS Stock No.:
- 626-891
- Mfr. Part No.:
- 8MF1024-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed specifically for the SIVACON Roof system, featuring ventilation openings that ensure optimal air circulation. Ideal for indoor use, it combines high-quality zinc-plated steel for superior durability and protection. Measuring 1200 mm in width and 400 mm in depth, this component meets stringent protection class standards, making it suitable for diverse applications while maintaining an IP40 rating. Designed with practicality in mind, it incorporates essential features such as an ample ventilation cross-section for efficient airflow and a lightweight structure for easy installation. The product not only meets rigorous safety standards but is also engineered for convenience and efficiency in real-world applications.
Constructed from high-quality zinc-plated steel for enhanced durability
Designed with ventilation openings for efficient air circulation
Features an IP40 protection class for reliable performance
Lightweight construction ensures easy handling and installation
Specifically tailored for the SIVACON Roof system's compatibility
Ventilation cross-section optimises airflow for various applications
Crafted to endure external environmental factors without compromising integrity
Manufactured to meet high safety and regulatory standards
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
