DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm

Subtotal (1 unit)*

MYR13,543.28

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,543.28

*price indicative

RS Stock No.:
274-2797
Mfr. Part No.:
D27107XPS-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Mitre Saw

Speed

5200rpm

Arbor Diameter

30mm

Blade Diameter

305mm

Power Rating

2kW

Plug Type

Type C

Series

D27

Battery Voltage

18V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The DeWALT Combination Saw has horizontal slide bars have increased the cutting capacity of the machine. New saw head swivel adjuster provides a high and consistent level of accuracy for 0 to 48 degree right and 0 to 48 degree left adjustments.

Fan cooled

Aluminium base

Double insulated

Working area lighting

XPS system offers cutting line projection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy