DeWALT D27 D27112 1.6 kW 305 mm 3650rpm
- RS Stock No.:
- 274-2799
- Mfr. Part No.:
- D27112-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR8,773.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,773.78 |
*price indicative
- RS Stock No.:
- 274-2799
- Mfr. Part No.:
- D27112-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 3650rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 305mm | |
| Power Rating | 1.6kW | |
| Overall Length | 580mm | |
| Weight | 23kg | |
| Series | D27 | |
| Mitre Angle | 50 °/60 ° | |
| Maximum Cutting Depth 45° - Mitre | 50mm | |
| Bevel Angle | 45 ° | |
| Maximum Cutting Depth 45° - Bevel | 90mm | |
| Overall Width | 980mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 710mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 3650rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 305mm | ||
Power Rating 1.6kW | ||
Overall Length 580mm | ||
Weight 23kg | ||
Series D27 | ||
Mitre Angle 50 °/60 ° | ||
Maximum Cutting Depth 45° - Mitre 50mm | ||
Bevel Angle 45 ° | ||
Maximum Cutting Depth 45° - Bevel 90mm | ||
Overall Width 980mm | ||
Standards/Approvals RoHS | ||
Overall Height 710mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Top table radial mitre saw is a combination saw for mitre cuts and edging. This top table radial mitre saw has very robust universal motor for light weight.
Very high accuracy to within 0.2mm
Low weight for easy transport to the job site
Related links
- DeWALT D27 D27113 1.6 kW 305 mm
- DeWALT D27 D27111 1.5 kW 305 mm 3000rpm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm
- DeWALT DWE DWE576K 190 mm 1.6 kW, Type C 5200rpm
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- DeWALT DWS DWS780 305 mm
