DeWALT D27 D27113 1.6 kW 305 mm
- RS Stock No.:
- 274-2800
- Mfr. Part No.:
- D27113-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR6,692.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,692.63 |
*price indicative
- RS Stock No.:
- 274-2800
- Mfr. Part No.:
- D27113-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Mitre Saw | |
| Speed | 3300rpm | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 305mm | |
| Power Rating | 1.6kW | |
| Overall Length | 500mm | |
| Series | D27 | |
| Weight | 19.5kg | |
| Maximum Cutting Depth 45° - Mitre | 55mm | |
| Bevel Angle | 48 ° | |
| Mitre Angle | 50° L/50° R | |
| Overall Height | 485mm | |
| Overall Width | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Mitre Saw | ||
Speed 3300rpm | ||
Arbor Diameter 30mm | ||
Blade Diameter 305mm | ||
Power Rating 1.6kW | ||
Overall Length 500mm | ||
Series D27 | ||
Weight 19.5kg | ||
Maximum Cutting Depth 45° - Mitre 55mm | ||
Bevel Angle 48 ° | ||
Mitre Angle 50° L/50° R | ||
Overall Height 485mm | ||
Overall Width 800mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Top table radial mitre saw has precision cast aluminium base and table top guarantees high precision cuts in both cutting modes. All metal upper fence with positive cam lock for maximum accuracy. This product has fully adjustable stainless steel Mitre Detents which deliver accuracy over the life of the tool. It has powerful 1600 Watt motor to meet the needs of the most demanding applications.
High and stable back fence
Lightweight and easily transported
Excellent visibility in both rip and mitre modes
Combination saw with crosscut and ripping capabilities
Related links
- DeWALT D27 D27112 1.6 kW 305 mm 3650rpm
- DeWALT D27 D27111 1.5 kW 305 mm 3000rpm
- DeWALT D27 D27107XPS 305 mm 2 kW, Type C 5200rpm
- DeWALT DWE DWE576K 190 mm 1.6 kW, Type C 5200rpm
- Bosch GCM GCM 18V-305 GDC 2 kW 305 mm
- Bosch GCM GCM 12 SDE 1.45 kW 305 mm, 110V
- Bosch GCM GCM 12 GDL 1.5 kW 305 mm, 110V
- DeWALT DWS DWS780 305 mm
