DeWALT DWE DWE576K 190 mm 1600 W, Type C 5200rpm
- RS Stock No.:
- 274-2814
- Mfr. Part No.:
- DWE576K-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,046.33
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,046.33 |
*price indicative
- RS Stock No.:
- 274-2814
- Mfr. Part No.:
- DWE576K-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5200rpm | |
| Arbor Diameter | 190mm | |
| Power Rating | 1600W | |
| Blade Diameter | 190mm | |
| Cutting Depth | 61mm | |
| Plug Type | Type C | |
| Series | DWE | |
| Battery Voltage | 18V | |
| Weight | 4kg | |
| Maximum Cutting Depth 90° | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5200rpm | ||
Arbor Diameter 190mm | ||
Power Rating 1600W | ||
Blade Diameter 190mm | ||
Cutting Depth 61mm | ||
Plug Type Type C | ||
Series DWE | ||
Battery Voltage 18V | ||
Weight 4kg | ||
Maximum Cutting Depth 90° 61mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw is equipped with a scale that allows for precise adjustment of the cutting depth, with the capability to adjust it up to 61 millimetres. This circular saw designed for tasks such as edging and cutting off straight and angled cuts in various materials, including wood and other building materials. It also includes a protective cover that highly efficient, capable of collecting up to 95 percent of dust generated during operation. This feature helps maintain a clean working environment.
Low vibration
Long service life
Robust construction
Additional handle for safe two handed operation
Related links
- DeWALT DWE DWE7492 250 mm 2000 W, Type C 5200rpm
- DeWALT D27 D27107XPS 305 mm 2000 W, Type C 5200rpm
- DeWALT DWE 450 mm DWE398, Type C - EU 1700 W
- DeWALT DW621K Corded Plunge Router Type C
- DeWALT D27 D27113 1600 W 305 mm
- DeWALT D27 D27112 1600 W 305 mm 3650 rpm
- DeWALT DWE Brushed 125 mm
- DeWALT DWE Brushed 230 mm
