DeWALT DWE 450 mm DWE398, Type C - EU 1.7 kW
- RS Stock No.:
- 274-2809
- Mfr. Part No.:
- DWE398-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR4,571.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,571.55 |
*price indicative
- RS Stock No.:
- 274-2809
- Mfr. Part No.:
- DWE398-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Power Rating | 1.7kW | |
| Overall Length | 918mm | |
| Plug Type | Type C - EU | |
| Series | DWE | |
| Blade Length | 450mm | |
| Overall Height | 219mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Power Rating 1.7kW | ||
Overall Length 918mm | ||
Plug Type Type C - EU | ||
Series DWE | ||
Blade Length 450mm | ||
Overall Height 219mm | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT Alligator Saw has powerful NG76 engine to meet all requirements. The new magnesium housing and new bar design for greater endurance. The robust and low vibration dual blade system with blade stop in less than 3 seconds.
Dust sealed gearbox
Bearings for longer life
Stronger blade changing system
Quick and easy for less time wasted
