DeWALT D27 D27111 1.5 kW 305 mm 3000rpm

Subtotal (1 unit)*

MYR7,910.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,910.38

*price indicative

RS Stock No.:
274-2798
Mfr. Part No.:
D27111-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw

Speed

3000rpm

Motor Type

Induction

Arbor Diameter

30mm

Blade Diameter

305mm

Power Rating

1.5kW

Overall Length

580mm

Weight

26.5kg

Series

D27

Maximum Cutting Depth 45° - Bevel

90mm

Maximum Cutting Depth 45° - Mitre

50mm

Bevel Angle

45 °

Mitre Angle

50 °/60 °

Overall Width

800mm

Standards/Approvals

RoHS

Overall Height

710mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The DeWALT Top table radial mitre saw is a combination saw for mitre cuts and edging.

Induction motor for better torque

Very high accuracy to within 0.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy