Festo EPCS-BS, 8118287 Micro Linear Actuator, 90mm/s, 50 mm

Subtotal (1 unit)*

MYR6,471.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,471.64

*price indicative

RS Stock No.:
216-6364
Distrelec Article No.:
301-86-954
Mfr. Part No.:
EPCS-BS-60-50-5P-A-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

50mm

Maximum Speed

90mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118287

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 50mm Maximum Stroke Length, 900N Maximum Force - EPCS-BS-60-50-5P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118287


This micro linear actuator is a high-performance electric cylinder unit designed for precision applications in automation and engineering. With a maximum stroke length of 50mm, it seamlessly integrates into systems that require efficient motion. The actuator operates on a 24V DC supply, showcasing two load capacities of 46 kg for vertical use and 120 kg for horisontal operations. Its robust stepper motor technology enables reliable and efficient movement, making it suitable for various industrial applications.

Features & Benefits


• High load capacity for diverse applications

• Integrated ball screw drive for smooth operation

• Configurable digital logic outputs for versatility

• Built-in absolute single-turn encoder for precise positioning

• Compact design optimises space in installations

• 100% duty cycle ensures continuous operation

Applications


• Used for precise positioning in assembly lines

• Utilised in robotics for accurate movement control

• Ideal for automation tasks requiring fast linear motion

• Suitable for testing equipment in laboratories

• Employed in CNC machines for enhanced accuracy

How does it manage temperature fluctuations during operation?


The actuator features a built-in CMOS temperature sensor that provides real-time monitoring and activates a switch-off mechanism to prevent overheating, ensuring safe and efficient operation.

What is the maximum speed and acceleration capability of this actuator?


It can achieve a maximum speed of 90mm/s with an acceleration of 1.5m/s², providing rapid response for dynamic applications.

Can the digital logic outputs be customised for specific needs?


Yes, the two digital logic outputs are configurable, allowing for tailored settings to match various control requirements in automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy