Festo EPCS-BS, 8118294 Micro Linear Actuator, 90mm/s, 400 mm
- RS Stock No.:
- 216-6360
- Distrelec Article No.:
- 301-86-952
- Mfr. Part No.:
- EPCS-BS-60-400-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,291.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,291.73 |
*price indicative
- RS Stock No.:
- 216-6360
- Distrelec Article No.:
- 301-86-952
- Mfr. Part No.:
- EPCS-BS-60-400-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 90mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118294 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 90mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118294 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 400mm Stroke Length, 100% Duty Cycle - EPCS-BS-60-400-5P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118294
This micro linear actuator provides Compact, motor-driven linear motion for precision positioning tasks in automated systems. It is designed for continuous operation within typical industrial environments, delivering controlled linear travel powered by stepper motor technology. The unit suits installations where Compact form and repeatable movement are required.
Features & Benefits
• 100% duty cycle for continuous operation without downtime
• Plain bearing guide for smooth low-friction motion
• 400mm stroke length for extended linear travel
• 90mm/s maximum speed for Rapid positioning
• IP40 enclosure level for indoor installation protection
• Rated for operation up to 50°C to suit warm environments
• Plain bearing guide for smooth low-friction motion
• 400mm stroke length for extended linear travel
• 90mm/s maximum speed for Rapid positioning
• IP40 enclosure level for indoor installation protection
• Rated for operation up to 50°C to suit warm environments
**Applications**
• Suitable for pick-and-place routines in assembly lines
• Used for precision focusing in optical inspection rigs
• Ideal for linear indexing in test and measurement setups
• Can be used for controlled actuation in lab automation
• Used with conveyor positioning systems for product sorting
• Used for precision focusing in optical inspection rigs
• Ideal for linear indexing in test and measurement setups
• Can be used for controlled actuation in lab automation
• Used with conveyor positioning systems for product sorting
How does the drive technology affect positional control?
The stepper motor provides incremental motion with fine step resolution, enabling precise, repeatable positioning without closed-loop feedback in many applications.
What ambient conditions define safe continuous use?
Continuous operation is supported at temperatures up to 50°C and within indoor environments where ingress is limited to non-protective levels consistent with IP40.
What maintenance considerations are relevant for the guide system?
The plain bearing guide requires periodic inspection for wear and may need scheduled lubrication depending on duty cycle and environmental contaminants.
Can this actuator be integrated into high-speed sequences?
Yes, its 90mm/s TOP speed allows integration into Faster automation cycles when combined with synchronised control logic.
