Festo EPCS-BS, 8118288 Micro Linear Actuator, 90mm/s, 100 mm
- RS Stock No.:
- 216-6348
- Distrelec Article No.:
- 301-86-940
- Mfr. Part No.:
- EPCS-BS-60-100-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,560.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,560.33 |
*price indicative
- RS Stock No.:
- 216-6348
- Distrelec Article No.:
- 301-86-940
- Mfr. Part No.:
- EPCS-BS-60-100-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 90mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 90mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118288 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 100mm Maximum Stroke Length, 900N Maximum Force - EPCS-BS-60-100-5P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118288
This micro linear actuator is an electromechanical device designed to provide precise movement in a Compact form factor. Capable of handling a stroke length of up to 100mm, it supports a maximum load of 120kg, making it an Ideal choice for various industrial automation applications. Operating at 24V DC, this actuator employs a stepper motor for efficient motion control, ensuring high performance and reliability in demanding environments.
Features & Benefits
• Achieves a maximum no-load speed of 90mm/s for swift operation
• Delivers a maximum lifting force of 900N to effectively manage heavy loads
• Utilises Advanced stepper motor technology for precise positioning
• Compact design suitable for integration in tight spaces
• Delivers a maximum lifting force of 900N to effectively manage heavy loads
• Utilises Advanced stepper motor technology for precise positioning
• Compact design suitable for integration in tight spaces
Applications
• Used for automated conveyor systems to enhance productivity
• Ideal for robotics that require precise linear motion
• Effective in medical devices for accurate actuating functions
• Utilised in packaging machinery for reliable product handling
• Ideal for robotics that require precise linear motion
• Effective in medical devices for accurate actuating functions
• Utilised in packaging machinery for reliable product handling
How does the actuator ensure high efficiency during operation?
The actuator uses a stepper motor that provides consistent torque and precise control of movement, making it efficient for varied tasks without compromising performance.
What environmental conditions can be accommodated with this actuator?
With an IP40 rating, the actuator is designed to operate effectively in environments where it is protected from dust, ensuring reliable functionality in industrial settings.
Can this actuator be operated continuously, and what implications does that have for usage?
Yes, the actuator has a duty cycle of 100%, meaning it can operate continuously without the need for breaks, making it suitable for high-demand applications where consistent performance is crucial.
