Festo EPCS-BS, 8118295 Electrical Linear Actuator, 90mm/s, 500 mm
- RS Stock No.:
- 216-6362
- Distrelec Article No.:
- 301-86-956
- Mfr. Part No.:
- EPCS-BS-60-500-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR8,077.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,077.79 |
*price indicative
- RS Stock No.:
- 216-6362
- Distrelec Article No.:
- 301-86-956
- Mfr. Part No.:
- EPCS-BS-60-500-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 90mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118295 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 90mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118295 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, IP40, 1 Duty Cycle - EPCS-BS-60-500-5P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118295
This electric linear actuator provides robust performance and precision for various lifting applications in industrial settings. It enhances automation tasks through reliable motion control. With high-speed operation and a stroke length of 500mm, it is suitable for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Lifts loads up to 900N, increasing its utility
• Integrated control and feedback systems simplify operation
• High-speed performance of up to 90mm/s boosts productivity
• 100% duty cycle allows for continuous operation without downtime
• Configurable digital outputs cater to diverse applications
Applications
• Ideal for precise positioning in robotics
• Used in conveyor systems for effective material handling
• Suitable for automated assembly lines requiring consistent motion
• Employed in testing equipment for precise actuation
• Utilised for lifting mechanisms in various machinery
How does the actuator handle temperature variations?
It operates effectively within a temperature range of 0°C to 50°C, with reduced power capability beyond 30°C.
What maintenance is required for this actuator?
The actuator features lifetime lubrication, minimising the need for regular maintenance.
Can the actuator be used in a cleanroom environment?
Yes, it meets Class 9 cleanroom standards, making it suitable for sensitive applications.
Is it compatible with different control systems?
The actuator supports an IO-Link interface, ensuring compatibility with various automation systems.
What should be the voltage supply for it to function properly?
A nominal voltage of 24V DC is required for optimal performance.
