Festo EPCS-BS, 8118293 Micro Linear Actuator, 90mm/s, 350 mm

Subtotal (1 unit)*

MYR7,203.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,203.09

*price indicative

RS Stock No.:
216-6358
Distrelec Article No.:
301-86-950
Mfr. Part No.:
EPCS-BS-60-350-5P-A-ST-M-H1-PLK-AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

350mm

Maximum Speed

90mm/s

Series

EPCS-BS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8118293

COO (Country of Origin):
DE

Festo EPCS-BS Series Micro Linear Actuator, 350mm Stroke Length, 100% Duty Cycle - EPCS-BS-60-350-5P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118293


This micro linear actuator provides precise linear motion for automation and electromechanical systems, driven by an integrated stepper motor and designed for continuous operation. It is suited to applications requiring a Compact guided slide with a moderate stroke and controlled speed in environments where Basic ingress protection is sufficient.

Features & Benefits


• 100% duty cycle ensures continuous operation without interruption
• Stepper motor enables repeatable positional control at set speeds
• Maximum speed of 90mm/s supports responsive actuation tasks
• Plain bearing guide delivers smooth linear travel with low maintenance
• 350mm stroke length accommodates medium-range linear displacement
• Rated for operation up to 50°C for use in elevated ambient temperatures

**Applications**


• Suitable for pick-and-place modules in assembly lines
• Ideal for conveyor sorting mechanisms requiring repeatable travel
• Used with inspection rigs needing controlled, continuous movement
• Can be used for valve positioning in automated process equipment
• Suitable for laboratory automation requiring precise linear indexing

What connector options are available for electrical interfacing?


The actuator is supplied with a 5-pin PLK connector for motor and signalling connections.

How is environmental protection addressed for workshop use?


The unit carries an IP40 classification, offering protection against solid objects over 1mm but not against water ingress.

Which bearing type supports the carriage and how does it affect service life?


A plain bearing guide supports the carriage, providing simple, low-maintenance sliding action suited to applications with moderate loads.

Is the device compliant with material restrictions for electronic assemblies?


It conforms to RoHS requirements, limiting the use of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy