Festo EPCS-BS, 8118289 Micro Linear Actuator, 90mm/s, 150 mm
- RS Stock No.:
- 216-6350
- Distrelec Article No.:
- 301-86-942
- Mfr. Part No.:
- EPCS-BS-60-150-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,649.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,649.02 |
*price indicative
- RS Stock No.:
- 216-6350
- Distrelec Article No.:
- 301-86-942
- Mfr. Part No.:
- EPCS-BS-60-150-5P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 150mm | |
| Maximum Speed | 90mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118289 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 150mm | ||
Maximum Speed 90mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118289 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 150mm Stroke Length, 900N Lifting Force - EPCS-BS-60-150-5P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118289
This micro linear actuator is an electromechanical device designed to facilitate precise movement for various industrial applications. With a maximum stroke length of 150mm, it delivers exceptional performance with a load capacity of up to 120kg. Operating at 24V DC, this stepper motor actuator ensures high-speed linear motion control, achieving speeds of up to 90mm/s without any load. Engineered for a robust operational duty cycle of 100%, it is suitable for various environments with an IP rating of IP40.
Features & Benefits
• Achieves a maximum lifting force of 900N for heavy-duty tasks
• Utilises stepper motor technology for accurate positioning
• Facilitates precise movement with a maximum speed of 90mm/s
• Designed for continuous operation with a 100% duty cycle
• Utilises stepper motor technology for accurate positioning
• Facilitates precise movement with a maximum speed of 90mm/s
• Designed for continuous operation with a 100% duty cycle
Applications
• Used for precision manipulation in automation systems
• Ideal for requiring linear movement in robotics
• Effective in assembly lines for efficient product handling
• Utilised in machinery where high load capabilities are essential
• Suitable for linear motion in various electrical projects
• Ideal for requiring linear movement in robotics
• Effective in assembly lines for efficient product handling
• Utilised in machinery where high load capabilities are essential
• Suitable for linear motion in various electrical projects
What voltage range does this actuator operate within?
The actuator operates at a specific input voltage of 24V DC, making it compatible with various industrial power systems.
How does the actuator manage high load conditions?
It can handle loads ranging from 46kg up to 120kg, ensuring reliable performance in demanding applications.
What type of motor technology is used in this actuator?
The device employs stepper motor technology, which provides precision and accuracy in movement control.
What environment is this actuator rated for?
The actuator has an IP rating of IP40, indicating suitable protection against solids, making it effective for use in standard industrial conditions.
