Festo EPCS-BS, 8118281 Micro Linear Actuator, 23mm/s, 50 mm
- RS Stock No.:
- 216-6345
- Distrelec Article No.:
- 301-86-937
- Mfr. Part No.:
- EPCS-BS-45-50-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,486.18
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,486.18 |
*price indicative
- RS Stock No.:
- 216-6345
- Distrelec Article No.:
- 301-86-937
- Mfr. Part No.:
- EPCS-BS-45-50-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 23mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118281 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 23mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118281 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 50mm Stroke Length, 23mm/s Maximum Speed - EPCS-BS-45-50-10P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118281
This micro linear actuator provides precise linear motion for automation and electromechanical systems, driven by a stepper motor to deliver controlled positioning over a 50 mm stroke. It is intended for continuous operation in industrial settings and is suitable where compact, repeatable linear travel is required. The unit features a plain bearing guide and an ingress protection rating that suits protected indoor use.
Features & Benefits
• Stepper motor delivers fine positional control and repeatability
• 100% duty cycle enables continuous operation without rest
• Maximum speed of 23 mm/s supports smooth, controlled travel
• Plain bearing construction reduces complexity and maintenance
• Rated to operate up to 50°C for higher temperature tolerance
• IP40 enclosure offers protection against solid objects in workshops
• 100% duty cycle enables continuous operation without rest
• Maximum speed of 23 mm/s supports smooth, controlled travel
• Plain bearing construction reduces complexity and maintenance
• Rated to operate up to 50°C for higher temperature tolerance
• IP40 enclosure offers protection against solid objects in workshops
**Applications**
• Suitable for pick-and-place tasks in assembly stations
• Ideal for Camera or sensor positioning in test rigs
• Used for panel actuation in control cabinets with limited space
• Can be used for precision dosing or valve adjustment mechanisms
• Suitable for laboratory automation requiring Compact travel
• Ideal for Camera or sensor positioning in test rigs
• Used for panel actuation in control cabinets with limited space
• Can be used for precision dosing or valve adjustment mechanisms
• Suitable for laboratory automation requiring Compact travel
What motor technology is used and how does it affect control?
A stepper motor is fitted, providing open-loop microstepping control and predictable incremental motion for precise positioning.
How does the guide type influence installation and upkeep?
The plain bearing guide offers simple integration with fewer wear parts and straightforward lubrication needs compared with recirculating guides.
What environmental constraints should be considered for deployment?
The IP40 rating limits use to environments without significant dust ingress or direct liquid exposure, so it is best used indoors or within enclosures.
Can it run continuously and at what thermal limit?
Continuous operation is supported by its 100% duty capability with a maximum ambient operating temperature of 50°C.
