Festo EPCS-BS, 8118285 Micro Linear Actuator, 23mm/s, 250 mm
- RS Stock No.:
- 216-6341
- Distrelec Article No.:
- 301-86-933
- Mfr. Part No.:
- EPCS-BS-45-250-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,227.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,227.90 |
*price indicative
- RS Stock No.:
- 216-6341
- Distrelec Article No.:
- 301-86-933
- Mfr. Part No.:
- EPCS-BS-45-250-10P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 250mm | |
| Maximum Speed | 23mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118285 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 250mm | ||
Maximum Speed 23mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118285 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 250mm Stroke Length, 100% Duty Cycle - EPCS-BS-45-250-10P-A-ST-M-H1-PLK-AA, Numeric Part Number:8118285
This micro linear actuator provides controlled linear motion for automation and electromechanical assemblies. It combines stepper-motor drive technology with a plain-guided carriage to produce smooth, low-speed positioning suitable for continuous operation in industrial environments. The unit is designed for moderate ambient temperatures and Basic environmental protection while complying with RoHS requirements for electrical and electronic equipment.
Features and Benefits:
• 100% duty cycle enables continuous operation without downtime
• Stepper motor technology delivers precise incremental movement
• Plain bearing guide ensures low-friction linear travel
• Maximum speed of 23 mm/s supports fine-positioning tasks
• Stroke length of 250mm accommodates extended travel requirements
• IP40 rating provides protection against solid objects in enclosed set-ups
• Stepper motor technology delivers precise incremental movement
• Plain bearing guide ensures low-friction linear travel
• Maximum speed of 23 mm/s supports fine-positioning tasks
• Stroke length of 250mm accommodates extended travel requirements
• IP40 rating provides protection against solid objects in enclosed set-ups
Applications
• Suitable for pick-and-place positioning in assembly lines
• Ideal for controlled feed mechanisms in test rigs
• Used with inspection systems requiring repeatable travel
• Can be used for panel adjustment in laboratory automation
• Suitable for linear actuation in electronic device assembly
• Ideal for controlled feed mechanisms in test rigs
• Used with inspection systems requiring repeatable travel
• Can be used for panel adjustment in laboratory automation
• Suitable for linear actuation in electronic device assembly
What ambient temperatures can it operate in?
It is specified for use up to a maximum of 50 °C, so installations must provide cooling or temperature control if higher ambient conditions are expected.
How does the drive type affect control integration?
The stepper motor enables open-loop microstepping and straightforward digital control for precise stepwise motion without encoder feedback when system dynamics permit.
What mounting or environmental considerations are necessary?
With an IP40 enclosure level, the device requires installation inside a cabinet or protected housing to prevent dust ingress and should not be exposed to direct moisture.
Are there restrictions on duty cycles in continuous processes?
The actuator is rated for continuous duty, permitting non-intermittent operation in production environments within its thermal limits.
How does the guide type influence maintenance?
The plain bearing guide reduces mechanical complexity and typically needs less frequent service than rolling-element guides but benefits from appropriate lubrication and contamination control.
